HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 744-118
- Mfr. Part No.:
- 09675156758
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£2,067.63
(exc. VAT)
£2,481.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,067.63 | £41.353 |
*price indicative
- RS Stock No.:
- 744-118
- Mfr. Part No.:
- 09675156758
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Thermoplastic Resin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Thermoplastic Resin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder Wave | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67_15 POLE ANGLED is a female D Sub connector designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.
Features & Benefits
Connector with rear frame enhances stability during installation
Wave soldering termination provides secure and efficient connections
Rated current of 5 A supports reliable power transmission
Female contact design ensures compatibility with standard interfaces
Size D-Sub 2 accommodates a variety of applications
Housing MADE from thermoplastic resin offers durability and resistance
Shell constructed from brass with tin plating for corrosion resistance
Contacts MADE from copper alloy with noble metal over nickel for improved conductivity
Maximum operating temperature of 70 °C ensures performance in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
