HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 743-676
- Mfr. Part No.:
- 09654227803
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£413.97
(exc. VAT)
£496.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £413.97 | £8.279 |
*price indicative
- RS Stock No.:
- 743-676
- Mfr. Part No.:
- 09654227803
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING D Sub connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and high current rating make it suitable for various applications, ensuring reliable performance in demanding environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for efficient assembly and connection
Angled orientation facilitates space-saving installations on PCBs
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell provides additional mechanical strength and protection
Noble metal over nickel contact plating ensures excellent conductivity and corrosion resistance
Fixing flange with fitted screw lock simplifies secure mounting
Operating temperature range of -55 °C to 125 °C accommodates diverse environments
Compliant with multiple standards, ensuring reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
