HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 742-640
- Mfr. Part No.:
- 09664627811
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£516.78
(exc. VAT)
£620.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £516.78 | £10.336 |
*price indicative
- RS Stock No.:
- 742-640
- Mfr. Part No.:
- 09664627811
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for the automation industry, serving as a standard Interface for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various industrial applications.
Features & Benefits
Connector provides reliable data and signal transmission
Wave soldering termination ensures secure and efficient connections
Rated current of 7.5 A supports various electrical loads
Male connector type facilitates easy integration into systems
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from thermoplastic resin offers durability and resistance
Plated steel Shell enhances mechanical strength and protection
37 contacts with grounding pin ensure stable connections
Copper alloy contacts with noble metal plating improve conductivity
Operating temperature range of -55 °C to 125 °C supports diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
