HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 742-607
- Mfr. Part No.:
- 09654627810
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£346.16
(exc. VAT)
£415.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £346.16 | £6.923 |
*price indicative
- RS Stock No.:
- 742-607
- Mfr. Part No.:
- 09654627810
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING D Sub Connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and high current rating make it suitable for various industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 6.5 A supports reliable power transmission
Wave soldering termination allows for efficient assembly processes
Angled orientation facilitates space-saving installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel provides additional protection
Contact material of copper alloy ensures excellent conductivity
Noble metal over nickel plating improves corrosion resistance
Maximum operating temperature of 125 °C allows for versatile applications
Minimum operating temperature of -55 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.


