HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 742-602
- Mfr. Part No.:
- 09654236803
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£1,104.23
(exc. VAT)
£1,325.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,104.23 | £11.042 |
*price indicative
- RS Stock No.:
- 742-602
- Mfr. Part No.:
- 09654236803
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- RO
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a variety of mounting options, it ensures effective performance in demanding environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Rated current of 6.5 A supports efficient power transmission
Wave soldering termination allows for secure and reliable connections
Angled orientation facilitates space-saving installations
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Plated steel Shell provides additional protection against mechanical stress
Contact material of copper alloy with noble metal plating ensures excellent conductivity
Maximum operating temperature of 125 °C allows for use in high-heat applications
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
