HARTING D Sub 25 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 742-184
- Mfr. Part No.:
- 09553157621741
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
£788.21
(exc. VAT)
£945.85
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £788.21 |
*price indicative
- RS Stock No.:
- 742-184
- Mfr. Part No.:
- 09553157621741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports efficient power delivery
Female connector type ensures compatibility with male counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability
Steel Shell with nickel plating enhances corrosion resistance
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Fixing flange with fitted screw lock M3 provides secure mounting
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for low-voltage DC applications.
Can this connector be mated without tools?
No, this connector requires a fixing flange with a fitted screw lock for secure installation.
