HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 741-879
- Mfr. Part No.:
- 09674504715
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
£2,501.87
(exc. VAT)
£3,002.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £2,501.87 | £50.037 |
*price indicative
- RS Stock No.:
- 741-879
- Mfr. Part No.:
- 09674504715
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Mounting Hardware | Flange | |
| Housing Material | Thermoplastic Resin | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Mounting Hardware Flange | ||
Housing Material Thermoplastic Resin | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D SUB IP 67 50 POLE Female Solder Cup is a robust connector designed for reliable data, signal, and service connections in automation applications. Its extensive compatibility with various field buses makes it an essential component for industrial systems.
Features & Benefits
Female connector design ensures secure connections in automation systems
Solder cup termination allows for easy and reliable wiring
Rated current of 5 A supports efficient power transmission
D-Sub Shell size 5 accommodates a variety of applications
Constructed from thermoplastic resin and glass-fibre for durability
Brass Shell with tin plating enhances corrosion resistance
50 contacts provide extensive connectivity options
Conductor cross-section of 0.5 mm² supports various wire sizes
Compliant with multiple standards including RoHS and UL 1977 for safety
Operating temperature range of -25 °C to 70 °C ensures versatility in environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this be installed without specialist tools?
Yes, installation can be performed without specialist tools using the solder cup termination.
Related links
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 50 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- HARTING D-Sub 50 Way Straight Panel Mount D-Sub Connector Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Male
- RS PRO 5L PP Narrow Neck Carboy Bottle
