HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Subtotal (1 bag of 200 units)*

£3,013.32

(exc. VAT)

£3,615.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£3,013.32£15.067

*price indicative

RS Stock No.:
741-189
Mfr. Part No.:
09671126801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

9

Current

7.5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Termination Type

Solder Wave

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D-Sub 09-pole MinD ANG Female hole Nut M is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and compatibility with various field buses make it an essential component for efficient connectivity in industrial applications.

Features & Benefits


Connector provides a secure and reliable connection for data and signal transmission

Wave soldering termination ensures strong and Durable electrical connections

Rated current of 7.5 A supports a wide range of applications

Female contact design allows for easy integration into existing systems

D-Sub Shell size 1 is compatible with standard mounting configurations

Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with CECC 75301-802 and UL 1977 standards ensures safety and reliability

Fixing flange with thread M3 simplifies installation and mounting processes

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Applied in electrical distribution systems for efficient signal management

Employed in robotics and automated machinery for seamless connectivity

Integrated into telecommunications and signal transmission setups

Installed in outdoor electrical enclosures for robust environmental protection

Can this connector be mated without tools?


This connector requires no special tools for mating, ensuring ease of use.

Related links