HARTING D Sub 37 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

£430.90

(exc. VAT)

£517.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£430.90£8.618

*price indicative

RS Stock No.:
740-143
Mfr. Part No.:
09684535612
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

6.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING D-SUB "US" 37F-EW connector is designed for use in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. Its robust construction and extensive compatibility make it Ideal for various applications, ensuring reliable performance in demanding environments.

Features & Benefits


Connector type is D-Sub, ensuring compatibility with standard interfaces

U.S. footprint design allows for easy integration into existing systems

Wave soldering termination provides secure and reliable connections

Rated current of 6.5 A supports a wide range of applications

Female connector gender facilitates straightforward connectivity

Size D-Sub 4 optimises space utilisation in Compact installations

Housing MADE from thermoplastic resin, glass-fibre filled for durability

Shell constructed from plated steel enhances mechanical strength

Contacts MADE from copper alloy with noble metal over nickel for improved conductivity

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links