HARTING D Sub 9 Way Angled PCB Connector, with Flange Female

Image representative of range

Subtotal (1 unit)*

£882.61

(exc. VAT)

£1,059.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£882.61

*price indicative

RS Stock No.:
737-423
Mfr. Part No.:
09551567620741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

1

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connections in various applications, enhancing system performance.

Features & Benefits


Connector type is D-Sub, providing standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and enhances reliability

Rated current of 5 A supports a wide range of applications

Female contact gender ensures compatibility with male connectors

Constructed from liquid crystal polymer and nickel-plated steel for durability

Black housing colour offers a professional appearance and reduces visibility of dirt

Features 9 contacts, suitable for various data and signal applications

Copper alloy contacts with noble metal over nickel plating enhance conductivity

Maximum operating temperature of 125 °C ensures performance in demanding environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Related links