HARTING D Sub 50 Way Straight PCB Connector, with Flange Female

Image representative of range

Subtotal (1 bag of 50 units)*

£587.18

(exc. VAT)

£704.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£587.18£11.744

*price indicative

RS Stock No.:
737-384
Mfr. Part No.:
09665116501
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

50

Current

6.5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

5

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
CN
The HARTING D Sub Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 6.5 A supports various applications without overheating

Female contact design allows for easy integration into existing systems

D-Sub Shell size 5 accommodates a wide range of connector configurations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with CECC 75301-802 and other standards ensures quality and safety

Fixing flange with thread M3 simplifies installation on PCB mounts

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires no special tools for mating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy