Wurth Elektronik WR-DSUB 15 Way Angled PCB PCB Connector, with Hex Screw Male

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£9.06

(exc. VAT)

£10.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9£9.06£4.53
10 - 24£8.34£4.17
25 +£7.52£3.76

*price indicative

Packaging Options:
RS Stock No.:
736-072
Mfr. Part No.:
61801529221
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Connector

Number of Contacts

15

Current

3A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

Housing Material

PBT

Voltage

250V ac

Minimum Operating Temperature

-55°C

Termination Type

PCB

Maximum Operating Temperature

105°C

Standards/Approvals

UL Approval E323964

Contact Material

Copper Alloy

Contact Plating

Gold

Series

WR-DSUB

Contact Size

0.6 mm

The Wurth Elektronik Connector offers an angled PCB design specifically for secure electrical connections in Compact spaces. This connector is Ideal for use in general electronic applications, ensuring reliable performance under various conditions.

Rated for a current up to 3 A, ensuring efficient power handling

Constructed from Durable materials, including PBT and copper alloy, for enhanced longevity

Features gold contact plating for improved conductivity and reliability

UL94 V-0 flammability rating for superior safety during use

Certification includes RoHS compliance, aligning with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy