Wurth Elektronik WR-DSUB 15 Way Straight Through Hole D Sub Standard Connector, with Hex Screw Female

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£7.70

(exc. VAT)

£9.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9£7.70£3.85-
10 - 24£7.09£3.5457%
25 +£6.39£3.19517%

*price indicative

Packaging Options:
RS Stock No.:
736-048
Mfr. Part No.:
61801529321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

15

Product Type

D Sub Standard Connector

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Hex Screw

Housing Material

PBT

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL Approval

Series

WR-DSUB

Contact Material

Copper Alloy

Contact Plating

Gold

The Wurth Elektronik PCB connector is designed for seamless integration in general electronic equipment, ensuring reliable connectivity with a robust construction suitable for various applications.

Rated for a current of 3 A, ensuring efficient power transfer

Constructed with PBT insulator, providing durability and resistance to heat

Features a gold contact plating for enhanced conductivity and reduced corrosion

Operates effectively within a wide temperature range of -55 °C to +105 °C

Meets UL Approval standards, ensuring compliance with safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy