Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- RS Stock No.:
- 694-044
- Mfr. Part No.:
- 83421-9051
- Brand:
- Molex
Subtotal (1 bag of 3 units)*
£199.05
(exc. VAT)
£238.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £199.05 | £66.35 |
*price indicative
- RS Stock No.:
- 694-044
- Mfr. Part No.:
- 83421-9051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Mount Type | Crimp | |
| Connector Gender | Female | |
| Connector Type D | Micro-D | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | 83421 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Mount Type Crimp | ||
Connector Gender Female | ||
Connector Type D Micro-D | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Series 83421 | ||
- COO (Country of Origin):
- CN
The Molex commercial Micro-D is engineered to provide a reliable connection for power and signal transmission in various applications, thanks to its 9 circuit configuration. This female-to-female cable assembly boasts a length of 1.83 metres, making it versatile for both Compact and expansive setups. Designed with dual-ended connectors, it ensures seamless integration into existing systems. With a robust construction and overmoulded design, this cable assembly stands up to the demands of industrial use while maintaining excellent performance standards. The absence of a locking mechanism promotes easy plug-and-play connectivity, ensuring straightforward installation and maintenance.
9 circuits for enhanced connectivity options
1.83m cable length accommodates flexible installation
Overmoulded design improves durability and longevity
Dual-ended connector assembly for quick and easy setup
Manufactured with tin plating for reliable termination quality
Lightweight net weight of 1.102g simplifies handling and installation
Compliant with EU RoHS which ensuring safe use in electronic applications
Related links
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female
- Molex 83421 9 Way Straight Crimp Power Cable Assembly Female/Male
- Molex 83424 25 Way Straight Crimp Power Cable Assembly Female
- Molex Valuseal Crimp Power Cable Assembly Crimp Black
- Molex Crimp Power Cable Assembly Micro-Lock Plus Black
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 231952 Female Connector to Female Cable Assembly, 500 mm Black Polybutylene Terephthalate
- Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Black Polybutylene Terephthalate
