Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 563-999
- Distrelec Article No.:
- 304-65-401
- Mfr. Part No.:
- DTS37SX
- Brand:
- Deltron Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £4.10 | £0.82 |
| 5 - 9 | £3.77 | £0.754 |
| 10 + | £3.32 | £0.664 |
*price indicative
- RS Stock No.:
- 563-999
- Distrelec Article No.:
- 304-65-401
- Mfr. Part No.:
- DTS37SX
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTS | ||
- COO (Country of Origin):
- TW
Wirewound resistors, adjustable from 25 W → 280 W
Vishay Sfernice model, RSSD series
Unique due to their ability to withstand intermittent overloads and to work in assemblies which are subject to severe impact / vibration conditions, these resistors demonstrate great mechanical strength
High dissipation and excellent resistance to thermal stress
Supplied with slider collar not set
Removal of the slider increases the resistance by 5 → 10%.
2 EN fixing brackets are supplied separately in pairs (RS 788-5154).
Related links
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 5 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 21 Way Straight Cable D Sub Standard Connector
