Nichifu 3 Way D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
561-704
Mfr. Part No.:
HC QLX-3
Brand:
Nichifu
Find similar products by selecting one or more attributes.
Select all

Brand

Nichifu

Number of Contacts

3

Gender

Male

Body Orientation

Straight

Current Rating

20A

Housing Material

PC

Voltage Rating

300 V

Length

20.3mm

Width

15.2mm

Depth

8.9mm

Dimensions

20.3 x 15.2 x 8.9mm

Contact Material

Stainless Steel

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy