TE Connectivity 10450 Straight PCB D-Sub Connector Male
- RS Stock No.:
- 498-290
- Distrelec Article No.:
- 304-48-126
- Mfr. Part No.:
- 1-104505-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-290
- Distrelec Article No.:
- 304-48-126
- Mfr. Part No.:
- 1-104505-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Voltage | 30V | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 10450 | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Voltage 30V | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 10450 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector pin contact is an essential component designed for high-quality signal transmission in various applications. With a robust construction and precise engineering, this product ensures reliable performance in demanding environments. It features gold plating to enhance conductivity and minimize contact resistance, making it ideal for critical wiring connections. Operating at a maximum voltage of 300 VAC, it is suited for a wide range of wire sizes and offers versatility in installation. Moreover, its crimp termination method facilitates secure connections, ensuring longevity and stability under stress. This connector pin contact is part of the prestigious AMPMODU MTE range, known for its innovative designs and commitment to quality.
Gold plating enhances conductivity for superior signal quality
Designed for reliable operation in temperatures ranging from -65 to 105 °C
Crimp termination method provides a robust and secure connection
Compatible with multiple wire sizes, offering flexibility in various applications
Insulation resistance ensures protection against electrical leakage
Approved standards compliance guarantees safety and reliability
Low halogen content supports environmentally friendly practices
High current rating of 3 A makes it suitable for demanding applications
Related links
- TE Connectivity Amplimite 109 50 Way Straight Cable D-Sub Connector Male
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- Amphenol ICC D09P 9 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173109 25 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173109 9 Way Straight PCB D-Sub Connector Male
- FCT from Molex 173113 15 Way Right Angle PCB D-Sub Connector Male
