TE Connectivity 17340 15 Way Straight Through Hole D-Sub Connector, with Screw Female

Subtotal (1 tray of 100 units)*

£161.06

(exc. VAT)

£193.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£161.06£1.611

*price indicative

RS Stock No.:
480-476
Distrelec Article No.:
304-49-208
Mfr. Part No.:
1-1734078-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

265°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Series

17340

Contact Size

15

COO (Country of Origin):
US
The TE Connectivity D-SUB connector is designed for reliability and convenience in electronic applications. With a robust 15-pin configuration, it facilitates seamless connectivity in various environments, ensuring optimal performance for your devices. The right-angle design allows for easy installation, particularly where space is limited, while the black finish offers both aesthetic appeal and practical durability. It is crafted to accommodate a range of housing arrangements, making it versatile for diverse user needs. Its compliance with European regulations guarantees adherence to environmental standards, thereby reinforcing its quality and dependability. As a trusted solution for connections, it is ideal for professionals requiring efficiency without compromise.

Designed with a 15-pin configuration for enhanced connectivity

Right-angle orientation simplifies installation in tight spaces

Constructed from durable materials for long-lasting performance

Finished in black for an elegant yet practical appearance

Meets EU RoHS and ELV directives for environmental compliance

Halogen content specifications ensure safer usage in electronics

Wave solder capable to 265°C, accommodating various soldering processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy