TE Connectivity 15322 Straight Panel Mount D-Sub Connector, with Screw Male
- RS Stock No.:
- 471-497
- Distrelec Article No.:
- 303-51-867
- Mfr. Part No.:
- 1-1532219-9
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£309.27
(exc. VAT)
£371.12
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 22 June 2026
Units | Per unit |
|---|---|
| 1 + | £309.27 |
*price indicative
- RS Stock No.:
- 471-497
- Distrelec Article No.:
- 303-51-867
- Mfr. Part No.:
- 1-1532219-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | Microminiature-D | |
| Mounting Hardware | Screw | |
| Housing Material | Polyester, Polyphenylene Sulfide, Glass Filled, Aluminium Alloy, Fluorosilicone Rubber, LCP | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-M-24519, Method 208, MIL-W-22759/11, MIL-STD-202, MIL-DTL-83513, QQ-W-343, ASTM D5138, MIL-W-16878, EIA-364-31, EIA-364-28, EIA-364-26, ASTM D4067, QQ-P-416, SP-R-0022, /33, AMS 2404, EIA-364-27, MIL-DTL-45204, MIL-R-25988 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Copper | |
| Series | 15322 | |
| Contact Size | 24-30 AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D Microminiature-D | ||
Mounting Hardware Screw | ||
Housing Material Polyester, Polyphenylene Sulfide, Glass Filled, Aluminium Alloy, Fluorosilicone Rubber, LCP | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-M-24519, Method 208, MIL-W-22759/11, MIL-STD-202, MIL-DTL-83513, QQ-W-343, ASTM D5138, MIL-W-16878, EIA-364-31, EIA-364-28, EIA-364-26, ASTM D4067, QQ-P-416, SP-R-0022, /33, AMS 2404, EIA-364-27, MIL-DTL-45204, MIL-R-25988 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Copper | ||
Series 15322 | ||
Contact Size 24-30 AWG | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- Norcomp 171 9 Way Straight Panel Mount D-Sub Connector, with Female Screw Male
- FCT from Molex 173110 9 Way Straight Panel Mount D-Sub Connector, with Locking Screw Male
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- Amphenol India M24308 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Male
- TE Connectivity 15321 9 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector, with Screw Female
- TE Connectivity 0.590 Series 9 Way Right Angle Panel Mount D-Sub Connector, with Board Lock Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
