TE Connectivity 11088 1 Way Straight Panel Mount D-Sub Connector, with Screw Female

Subtotal (1 unit)*

£264.98

(exc. VAT)

£317.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.98

*price indicative

RS Stock No.:
468-189
Distrelec Article No.:
303-85-195
Mfr. Part No.:
1108820-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

1

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Mounting Hardware

Screw

Contact Gender

Female

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Series

11088

Non Compliant

COO (Country of Origin):
CZ
The TE Connectivity heavy-duty hood connector with a 180° entry design, suitable for industrial applications. It features a steel housing with chromate plating for enhanced durability and corrosion resistance. This connector is designed to perform reliably in demanding environments.

Robust construction ensures long lasting performance in challenging environments

Compliant with EU RoHS and ELV directives reflecting a commitment to sustainability

Versatile application across various electronic devices promotes broad usability

Built to exacting standards guaranteeing consistent quality and reliability

Streamlined design enhances ease of installation and integration into existing systems

Related links