TE Connectivity Amplimite HDE-20 25 Way Cable Mount D-sub Connector
- RS Stock No.:
 - 214-836
 - Mfr. Part No.:
 - 1-747948-8
 - Brand:
 - TE Connectivity
 
- RS Stock No.:
 - 214-836
 - Mfr. Part No.:
 - 1-747948-8
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | IDC | |
| Housing Material | Steel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HDE-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Number of Contacts 25  | ||
Body Orientation Straight  | ||
Mounting Type Cable Mount  | ||
Termination Method IDC  | ||
Housing Material Steel  | ||
Contact Plating Gold over Nickel  | ||
Contact Material Phosphor Bronze  | ||
Series Amplimite HDE-20  | ||
AMPLIMITE HDE-20 IDC D-Sub Connector Shielding Hardware Enclosure Kits
AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits consisting of a plug or receptacle HDE-20 d-sub connector, an inner shield, an outer shield, an enclosure and two jackscrews (ferrules must be purchased separately - see stock numbers 309-8199 and 301-9212 typically).  The connector shell is made from tin plated steel, the connector insert from 94V-0 black thermoplastic, the enclosure from black PVC and the jackscrews from zinc alloy. The pre-loaded contacts of these HDE-20 IDC d-sub connector kits are made from phosphor bronze with duplex plated gold flash on the mating end and accept a wire size of 26-22 AWG. The recommended cable outer diameter range for these HDE-20 IDC d-sub connector kits is 5.51 to 11.05mm and the maximum inner cable bundle diameter (after jacket and braid are removed) is 8.89mm.
These AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits will mate with HDP and HD-20 Board mount connectors.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
Ferrules must be purchased separately, see stock number 301-8199 typically.
These AMPLIMITE HDE-20 IDC d-sub connector shielding hardware enclosure kits will mate with HDP and HD-20 Board mount connectors.
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
Ferrules must be purchased separately, see stock number 301-8199 typically.

D Type & Accessories - TE Connectivity

