Amphenol Communications Solutions Cover For Use With D-Sub Plug
- RS Stock No.:
- 673-5005
- Distrelec Article No.:
- 304-23-983
- Mfr. Part No.:
- 86553150TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.64
(exc. VAT)
£11.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 175 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.928 | £9.64 |
| 125 - 370 | £1.504 | £7.52 |
| 375 - 995 | £1.368 | £6.84 |
| 1000 - 1995 | £1.332 | £6.66 |
| 2000 + | £1.298 | £6.49 |
*price indicative
- RS Stock No.:
- 673-5005
- Distrelec Article No.:
- 304-23-983
- Mfr. Part No.:
- 86553150TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Cover | |
| For Use With | D-Sub Plug | |
| Gender | Female | |
| Number of Contacts | 25 | |
| Colour | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Cover | ||
For Use With D-Sub Plug | ||
Gender Female | ||
Number of Contacts 25 | ||
Colour Copper | ||
Standards/Approvals RoHS | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Plug
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions, SD Series Connector For Use With D-Sub Connector
