Amphenol Communications Solutions Cover For Use With D-Sub Plug
- RS Stock No.:
- 673-4998
- Mfr. Part No.:
- 86553148TLF
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.51
(exc. VAT)
£12.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 525 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £2.102 | £10.51 |
| 125 - 370 | £1.682 | £8.41 |
| 375 - 995 | £1.472 | £7.36 |
| 1000 - 1995 | £1.368 | £6.84 |
| 2000 + | £1.258 | £6.29 |
*price indicative
- RS Stock No.:
- 673-4998
- Mfr. Part No.:
- 86553148TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Plug | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Plug | ||
Number of Contacts 9 | ||
Gender Female | ||
Standards/Approvals RoHS | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Plug
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions, SD Series Connector For Use With D-Sub Connector
