Amphenol Communications Solutions Cover For Use With D-Sub Plug
- RS Stock No.:
- 173-8748
- Mfr. Part No.:
- 86553149TLF
- Brand:
- Amphenol Communications Solutions
Subtotal (1 tray of 25 units)*
£44.925
(exc. VAT)
£53.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | £1.797 | £44.93 |
*price indicative
- RS Stock No.:
- 173-8748
- Mfr. Part No.:
- 86553149TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Plug | |
| Gender | Female | |
| Number of Contacts | 15 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Plug | ||
Gender Female | ||
Number of Contacts 15 | ||
Standards/Approvals RoHS | ||
Metal Caps for D-sub connectors
Related links
- Amphenol Communications Solutions Cover For Use With D-Sub Plug
- Amphenol Communications Solutions FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Plug
- Amphenol Communications Solutions Cover For Use With D-Sub Connector
- Amphenol Communications Solutions Cover For Use With D-Sub Receptacles
- Amphenol Communications Solutions D-sub Connector Accessory
- Amphenol Communications Solutions Screw Lock For Use With 37 Way D-Sub Connector
- Amphenol Communications Solutions Screw Lock For Use With D-Sub Connector
- Amphenol Communications Solutions Dust Cap For Use With D-Sub Connector
