Norcomp Cover For Use With D-Sub Connector
- RS Stock No.:
- 135-4256
- Mfr. Part No.:
- 967-025-CAP
- Brand:
- Norcomp
Bulk discount available
Subtotal (1 unit)*
£11.73
(exc. VAT)
£14.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £11.73 |
| 25 - 49 | £7.82 |
| 50 - 249 | £7.35 |
| 250 - 499 | £7.16 |
| 500 + | £6.99 |
*price indicative
- RS Stock No.:
- 135-4256
- Mfr. Part No.:
- 967-025-CAP
- Brand:
- Norcomp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Accessory Type | Cover | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Gender | Male | |
| Number of Contacts | 25 | |
| IP Rating | IP67 | |
| Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Accessory Type Cover | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Gender Male | ||
Number of Contacts 25 | ||
IP Rating IP67 | ||
Colour Black | ||
Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
NorComp SEAL-D IP67 Connector Caps
IP67 SEAL-D connector caps which meet IEC-529-IP67 requirements. These SEAL-D IP67 connector caps are suitable for use with the NorComp SEAL-D D-Sub connectors and existing industry standard IP67 connectors. These IP67 covers consist of an ABS backshell, silicone bushing and baffle and two nickel plated brass UNC 4-40 thumbscrews. The silicone rubber baffle seals over the mating connector and hardware. These SEAL-D IP67 d-sub connector caps also feature a detachable 70 mm lanyard. The standard density sizes also fit high density versions (9 position fits 15 position, 15 position fits 26 position and 25 position fits 44 position)
D-Sub Connectors - NorComp
Related links
- Norcomp Cover For Use With D-Sub Connector
- Norcomp 967 Series ABS Straight D-Sub Backshell, 25 Way
- 50 Way D-sub Connector Dust Cap
- RS PRO, D-Sub Series Dust Cap
- HARTING, D-Sub Series Protection Cover
- Deltron Connectors, DVM Series Cap For Use With DVM 37 UN4-OS
- Deltron Connectors, Cap Series Cap For Use With D-Sub Connector
- CONEC, 165X169 Series D-Sub Backshell Cap For Use With Socket Connector
