Deltron Connectors, FBF9 Series Corresponding Part to Slide Lock For Use With D-Subminiature Connectors

Subtotal (1 unit)*

£0.53

(exc. VAT)

£0.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 272 unit(s) ready to ship from another location
  • Plus 1,213 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.53

*price indicative

RS Stock No.:
288-4438
Distrelec Article No.:
144-17-546
Mfr. Part No.:
FBF9-37(C221)
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

D-Sub Connector Accessory

Accessory Type

Corresponding Part to Slide Lock

For Use With

D-Subminiature Connectors

Series

FBF9

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The corresponding part to the slide lock for D Sub hoods is a D Sub Hood Slide lock. 2 pieces are required per connector.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy