FCT from Molex, F-SGV1 Series Screw Set For Use With D-Sub Connector
- RS Stock No.:
- 802-712
- Mfr. Part No.:
- F-SGV1/5-K981 / 1731120234
- Brand:
- FCT from Molex
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 802-712
- Mfr. Part No.:
- F-SGV1/5-K981 / 1731120234
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Screw Set | |
| Product Type | Screw | |
| For Use With | D-Sub Connector | |
| Series | F-SGV1 | |
| Colour | Silver | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Screw Set | ||
Product Type Screw | ||
For Use With D-Sub Connector | ||
Series F-SGV1 | ||
Colour Silver | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, F-SGV1 Series Screw Set For Use With D-Sub Connector
- FCT from Molex, F-SGV1 Series Locking Post For Use With D-Sub Connector
- FCT from Molex, F-SGV1 Series Board Lock Screw For Use With D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 9 Way D-Sub Connector
- FCT from Molex, F-SCHV Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GV Series Slide Lock For Use With 15 Way D-Sub Connector
