FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 672-408
- Mfr. Part No.:
- F-GSCH1/5-K133SN / 1731120428
- Brand:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 28 unit(s) shipping from 18 December 2026
- Plus 250 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £3.16 | £1.58 | - |
| 10 - 24 | £2.91 | £1.455 | 7% |
| 25 + | £2.63 | £1.315 | 16% |
*price indicative
- RS Stock No.:
- 672-408
- Mfr. Part No.:
- F-GSCH1/5-K133SN / 1731120428
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Screw Lock | |
| Product Type | Screw | |
| For Use With | D-Sub Connector | |
| Series | F-GSCH | |
| Gender | Female | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Screw Lock | ||
Product Type Screw | ||
For Use With D-Sub Connector | ||
Series F-GSCH | ||
Gender Female | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub Connector
- FCT from Molex, F-GSCH Series Screw Lock For Use With D-Sub screw lock
- FCT from Molex, F-GSCH1/5 Series Screw Lock For Use With D-Sub Connector
- FCT from Molex
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex Silver
