FCT from Molex, F-SGV1 Series Locking Post For Use With D-Sub Connector

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£5.67

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship

Pack(s)
Per Pack
Per unit*
1 - 9£5.67£2.835
10 - 24£5.22£2.61
25 +£4.71£2.355

*price indicative

RS Stock No.:
802-711
Mfr. Part No.:
F-SGV1/5-K372SN / 1731120570
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Locking Post

Product Type

Screw

For Use With

D-Sub Connector

Series

F-SGV1

Material

Steel

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The accessories are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy