TE Connectivity, HD series Series Latch Screw For Use With Connector
- RS Stock No.:
- 787-507
- Mfr. Part No.:
- 1-828102-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
£176.78
(exc. VAT)
£212.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.78 | £0.884 |
*price indicative
- RS Stock No.:
- 787-507
- Mfr. Part No.:
- 1-828102-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Screw lock | |
| Accessory Type | Latch Screw | |
| For Use With | Connector | |
| Series | HD series | |
| Gender | Female | |
| Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Screw lock | ||
Accessory Type Latch Screw | ||
For Use With Connector | ||
Series HD series | ||
Gender Female | ||
Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector hardware accessory is designed for effective latching, locking, and retention functionalities, making it Ideal for secure connections in various applications. With its robust build, it ensures longevity and reliability in demanding environments.
Thread size of 4-40 UNC for compatibility
Thread length measures 9.7 mm, facilitating secure attachment
Product feature length of 15.9 mm enhances installation flexibility
Packed in boxes with a quantity of 1000 for bulk procurement
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Related links
- TE Connectivity, HD Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With AMPLIMITE Kit
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, HD Series Fibreglass Reinforced Polyamide Female Protective Cap for use with Automotive Connectors
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- TE Connectivity Amplimite HD-20 9 Way Vertical Board D-Sub Connector, with Mounting Hole Female
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- TE Connectivity Insert HDC HD Series Female, 8 Contacts
