TE Connectivity, 24887 Series Connector For Use With 95-NA-Elastomer D-SUB
- RS Stock No.:
- 609-116
- Mfr. Part No.:
- 2488711-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.32
(exc. VAT)
£7.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 20 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.32 |
| 10 - 24 | £5.81 |
| 25 + | £5.25 |
*price indicative
- RS Stock No.:
- 609-116
- Mfr. Part No.:
- 2488711-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| For Use With | 95-NA-Elastomer D-SUB | |
| Series | 24887 | |
| Number of Contacts | 25 | |
| Material | Silicone | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With 95-NA-Elastomer D-SUB | ||
Series 24887 | ||
Number of Contacts 25 | ||
Material Silicone | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket is tailored for D-Sub 25-pin connectors. Its a rectangular conductive sheet made of silicone filled with nickel-plated aluminium, offering robust EMI shielding and environmental sealing. Its ideal for compact electronic enclosures requiring reliable interference protection.
Thickness 1.6 mm
REACH compliant
RoHS compliant
REACH compliant
RoHS compliant
Related links
- TE Connectivity, 24887 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity, 24886 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity Shell Size 23 diameter 41.53mm for use with C-93-NA Connector
- TE Connectivity Shell Size 23, 24 diameter 44.1mm for use with 98 Series Jam Nut
- 3M 103 Series Copolyester Elastomer 26 Way, Strain Relief
- TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
