Encitech Connectors, DTSL Series Hood

Image representative of range

Subtotal (1 unit)*

£5.47

(exc. VAT)

£6.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.47

*price indicative

RS Stock No.:
560-378
Distrelec Article No.:
301-18-074
Mfr. Part No.:
6560-0248-33
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

Hood

Product Type

D-Sub Connector Accessory

Series

DTSL

Number of Contacts

25

Material

Nickel Plated, Zinc

Standards/Approvals

No

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy