Encitech Connectors, 6353 Series Hood For Use With Connector
- RS Stock No.:
- 560-374
- Distrelec Article No.:
- 144-13-225
- Mfr. Part No.:
- 6353-0104-03
- Brand:
- Encitech Connectors
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.87
(exc. VAT)
£1.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.87 |
| 10 - 24 | £0.81 |
| 25 + | £0.71 |
*price indicative
- RS Stock No.:
- 560-374
- Distrelec Article No.:
- 144-13-225
- Mfr. Part No.:
- 6353-0104-03
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hood | |
| For Use With | Connector | |
| Series | 6353 | |
| Material | Polyamide | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hood | ||
For Use With Connector | ||
Series 6353 | ||
Material Polyamide | ||
Colour Blue | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Related links
- Encitech Connectors, 6353 Series Hood For Use With Connector
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 9 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors, DTZI Series Hood
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
