TE Connectivity, 1-139 Series Tool For Use With D- Sub Tool
- RS Stock No.:
- 473-787
- Mfr. Part No.:
- 1-1393738-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-787
- Mfr. Part No.:
- 1-1393738-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tool | |
| For Use With | D- Sub Tool | |
| Series | 1-139 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tool | ||
For Use With D- Sub Tool | ||
Series 1-139 | ||
- COO (Country of Origin):
- PL
The TE Connectivity D GEHAEUSE is an advanced solution designed to meet the rigorous demands of modern connectivity applications. Engineered by TE Connectivity, this product embodies a perfect balance of reliability and performance, ensuring seamless integration into various systems. It serves as a robust enclosure for sub-D connectors, making it an ideal choice for engineers and designers who prioritise quality and functionality. Its thoughtful design and compliance with stringent industry regulations underscore its commitment to safety and environmental responsibility. Whether utilised in industrial applications or in consumer electronics, this product delivers unmatched versatility and durability, positioning it as a cornerstone for effective connectivity solutions.
Designed for optimal compatibility with standard sub-D connectors
Constructed to ensure long-lasting durability under operational stresses
Meets comprehensive EU regulatory standards for safety and environmental impact
Supports quick and efficient installation processes for user-friendly experience
Provides excellent shielding against electromagnetic interference
Constructed to ensure long-lasting durability under operational stresses
Meets comprehensive EU regulatory standards for safety and environmental impact
Supports quick and efficient installation processes for user-friendly experience
Provides excellent shielding against electromagnetic interference
Related links
- TE Connectivity Plastic D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub Backshell, 25 Way
- TE Connectivity 2-139 Series Interface Relay 24V Coil 2-Pole, 50A Load
- TE Connectivity Polymer Angled D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub Backshell, 37 Way
- TE Connectivity, 18572 Series PC-Card Header For Use With D Sub Tool
- TE Connectivity Insertion & Extraction Tool, 126237 Series
- TE Connectivity 1-338 37 Way Horizontal D-sub Connector Receptacle
