TE Connectivity, AMPLIMITE Series Latching Block For Use With D-Sub Connector
- RS Stock No.:
- 470-638
- Distrelec Article No.:
- 304-63-360
- Mfr. Part No.:
- 208101-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£231.24
(exc. VAT)
£277.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.24 | £2.891 |
*price indicative
- RS Stock No.:
- 470-638
- Distrelec Article No.:
- 304-63-360
- Mfr. Part No.:
- 208101-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Latch | |
| Accessory Type | Latching Block | |
| For Use With | D-Sub Connector | |
| Series | AMPLIMITE | |
| Material | Zinc | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Latch | ||
Accessory Type Latching Block | ||
For Use With D-Sub Connector | ||
Series AMPLIMITE | ||
Material Zinc | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity Latching block is specially designed to enhance the integrity and reliability of your connector systems. Crafted from robust zinc material, this accessory ensures a secure locking mechanism, vital for maintaining connections in demanding environments. Ideal for use within the AMPLIMITE HDP-20 series, this component not only facilitates ease of installation but also offers a foolproof method of retention. Its front mount panel attachment style simplifies integration, while the compact packaging options cater to both bulk and small-scale applications. As a testament to its quality, this product meets stringent compliance regulations, ensuring durability and reliable performance in various settings.
Features an effective latching and locking mechanism
Manufactured with high-quality zinc for enhanced durability
Designed for seamless integration with AMPLIMITE HDP-20 series
Front mount panel attachment allows for straightforward installation
Available in bulk packaging for convenience and efficiency
Complies with EU RoHS and REACH regulations for environmental safety
Low halogen content ensures safer use in sensitive applications
Related links
- TE Connectivity, AMPLIMITE Series Latching Block For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Shielding Ferrule For Use With AMPLIMITE Connector
- TE Connectivity, AMPLIMITE Series Spring Latch For Use With Cable Clamps with Mounting Ears
- TE Connectivity, AMPLIMITE Series Jackscrew For Use With AMPLIMITE HDP and HDF D-Sub Connectors
- TE Connectivity, AMPLIMITE Series Hex Nut For Use With Connectors
