FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- RS Stock No.:
- 465-752
- Mfr. Part No.:
- F-GSCH1/5-K126SN / 1731120273
- Brand:
- FCT from Molex
Image representative of range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.71
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | £2.71 | £1.355 | - |
| 10 - 24 | £2.50 | £1.25 | 7% |
| 25 + | £2.26 | £1.13 | 16% |
*price indicative
- RS Stock No.:
- 465-752
- Mfr. Part No.:
- F-GSCH1/5-K126SN / 1731120273
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Accessory Type | Locking Mechanism | |
| Product Type | Screw | |
| For Use With | M3 / 4-40 UNC Standard Thread Size | |
| Series | 173112 | |
| Gender | Female | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Accessory Type Locking Mechanism | ||
Product Type Screw | ||
For Use With M3 / 4-40 UNC Standard Thread Size | ||
Series 173112 | ||
Gender Female | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex D-Sub connector accessories are the most sought after tools for providing protection, robustness and usability of D-Sub connector. There is a wide range of accessories which comes under this category like the nuts, screws, spring locks, locking hook, etc. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The accessories are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Related links
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3 / 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With M3/M3 Standard Thread Size
- FCT from Molex, 173112 Series Threaded Insert For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex FCT D-Sub
- FCT from Molex, 172704 Series Locking Mechanism For Use With FCT D-Sub Connector
