Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-118
- Distrelec Article No.:
- 300-81-205
- Mfr. Part No.:
- 6355-0065-03
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.22
(exc. VAT)
£7.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.22 |
| 10 - 24 | £5.73 |
| 25 + | £5.05 |
*price indicative
- RS Stock No.:
- 340-118
- Distrelec Article No.:
- 300-81-205
- Mfr. Part No.:
- 6355-0065-03
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood with a 90° angled cable exit, paired with a D-Sub solder cup, is packed in a kit with either a male or female D-Sub connector. Made from durable zinc material with nickel plating, it offers excellent corrosion resistance and strength. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in industrial and challenging environments, providing secure and stable connections.
Full metal cover
Re openable
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- Hammers
