Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-087
- Distrelec Article No.:
- 300-81-337
- Mfr. Part No.:
- 6355-0040-02
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.75
(exc. VAT)
£6.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.75 |
| 10 - 24 | £5.28 |
| 25 + | £4.66 |
*price indicative
- RS Stock No.:
- 340-087
- Distrelec Article No.:
- 300-81-337
- Mfr. Part No.:
- 6355-0040-02
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 15 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, packed in a kit with either a male or female D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. This versatile kit ensures secure and reliable connections, making it ideal for industrial applications where robust performance is required.
Full metal cover
Available in different sizes
