Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- RS Stock No.:
- 339-981
- Distrelec Article No.:
- 144-18-145
- Mfr. Part No.:
- 6560-0136-04
- Brand:
- Encitech Connectors
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 339-981
- Distrelec Article No.:
- 144-18-145
- Mfr. Part No.:
- 6560-0136-04
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Full Metal Hood | |
| Product Type | Hood | |
| For Use With | D-Sub Connector | |
| Series | MHDM 35 | |
| Number of Contacts | 37 | |
| Material | Nickel Plated, Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Full Metal Hood | ||
Product Type Hood | ||
For Use With D-Sub Connector | ||
Series MHDM 35 | ||
Number of Contacts 37 | ||
Material Nickel Plated, Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Full metal hood with straight cable entry is made from zinc material and nickel-plated for superior strength and corrosion resistance. It features a metalized cable grommet for optimal shielding, ensuring excellent protection against electromagnetic interference (EMI). The top entry design offers efficient cable management, making it ideal for industrial and demanding applications. It operates within a temperature range of -40°C to +120°C, providing reliable performance in extreme environments.
Low maintenance with durable materials for long-lasting performance
Corrosion-resistant nickel plating ensures extended lifespan even in challenging conditions
Related links
- Encitech Connectors, MHDM Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTPK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, DTZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series Solder Cup For Use With D-Sub Connector
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors MHDM 15 Way Top D Sub Standard Connector Female
