Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.05

(exc. VAT)

£4.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 79 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.05
10 - 24£3.73
25 +£3.29

*price indicative

RS Stock No.:
339-930
Distrelec Article No.:
300-81-365
Mfr. Part No.:
6355-0012-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Accessory Type

D Sub Hoods

Product Type

Hood

For Use With

Cable

Series

6355

Gender

Male

Number of Contacts

15

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors Solder housing with a full metal cover, paired with an HD connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh environments, offering strong protection and secure connections for high-density applications.

Re-openable

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy