Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£3.53

(exc. VAT)

£4.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£3.53-
10 - 24£3.248%
25 +£2.8618%

*price indicative

RS Stock No.:
339-916
Distrelec Article No.:
300-81-383
Mfr. Part No.:
6355-0005-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

D Sub Hoods

For Use With

Cable

Series

6355

Gender

Male

Number of Contacts

9

Material

Zinc

Standards/Approvals

No

COO (Country of Origin):
SE
The Encitech Connectors D-Sub metal hood, paired with a D-Sub connector solder cup, is made from durable zinc material with nickel plating for superior corrosion resistance and longevity. With an operating temperature range of -55°C to +105°C, it ensures reliable performance in harsh industrial environments, providing robust protection and secure connectivity for various applications.

Full metal cover

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy