FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4£4.23£0.423
5 +£3.89£0.389

*price indicative

RS Stock No.:
330-127
Distrelec Article No.:
304-65-408
Mfr. Part No.:
F1042-2SA / 1727040206
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Cap

Accessory Type

Dust Cap

For Use With

D-Sub Connectors

Series

FCT

Standards/Approvals

No

COO (Country of Origin):
DE
The FCT from Molex Dust Protection Cap for 15 Pin Socket.

RoHS compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy