FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- RS Stock No.:
- 330-201
- Distrelec Article No.:
- 304-65-415
- Mfr. Part No.:
- F1042-1SM / 1731120118
- Brand:
- FCT from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£14.95
(exc. VAT)
£17.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £14.95 | £1.495 |
| 5 + | £13.75 | £1.375 |
*price indicative
- RS Stock No.:
- 330-201
- Distrelec Article No.:
- 304-65-415
- Mfr. Part No.:
- F1042-1SM / 1731120118
- Brand:
- FCT from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Product Type | D-Sub Cap | |
| Accessory Type | Dust Cap | |
| For Use With | D-Sub Connectors | |
| Series | FCT | |
| Material | ABS | |
| IP Rating | IP50 | |
| Standards/Approvals | IEC-62474, Low-Halogen, IPC 1752A Class C, IEC 61249-2-21, CHINA RoHS, EU ELV, REACH SVHC, EU RoHS, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Product Type D-Sub Cap | ||
Accessory Type Dust Cap | ||
For Use With D-Sub Connectors | ||
Series FCT | ||
Material ABS | ||
IP Rating IP50 | ||
Standards/Approvals IEC-62474, Low-Halogen, IPC 1752A Class C, IEC 61249-2-21, CHINA RoHS, EU ELV, REACH SVHC, EU RoHS, IPC 1752A Class D | ||
- COO (Country of Origin):
- DE
The FCT from Molex Metal Dust Cap, Female D-Sub is designed to protect D-Sub connectors from dust and environmental contaminants. It complies with Eu RoHS, REACH SVHC, and Low-Halogen standards, ensuring reduced environmental impact while maintaining performance and safety. This dust cap helps to extend the lifespan of connectors by preventing dirt and moisture buildup, ideal for various industrial and electronic applications.
Compact design for easy and secure attachment to connectors
Meets international environmental regulations with low halogen and RoHS compliance
Easy installation and removal providing convenient protection for unused connectors
Related links
- FCT from Molex, FCT Series Dust Cap For Use With D-Sub Connectors
- FCT from Molex, 172704 Series Dust Cap For Use With Size 3 Female D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 4 Male D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 3 Male D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 1 Female D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 5 Female D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 2 Female D-Sub
- FCT from Molex, 172704 Series Dust Cap For Use With Size 4 Female D-Sub
