Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- RS Stock No.:
- 329-420
- Mfr. Part No.:
- 6355-0883-03
- Brand:
- Encitech Connectors
Bulk discount available
Subtotal (1 unit)*
£11.35
(exc. VAT)
£13.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.35 |
| 10 + | £10.44 |
*price indicative
- RS Stock No.:
- 329-420
- Mfr. Part No.:
- 6355-0883-03
- Brand:
- Encitech Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| For Use With | For Cable | |
| Series | 6355 | |
| Number of Contacts | 25 | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
For Use With For Cable | ||
Series 6355 | ||
Number of Contacts 25 | ||
Gender Male | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub metal hood, made from durable zinc material with a nickel plating, provides excellent protection and corrosion resistance. It operates within a temperature range of -40°C to +120°C, ensuring reliable performance in a variety of industrial and demanding environments.
Support all types of cables
Support all types of D sub
Support all types of D sub
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With For Cable
- Encitech Connectors, 6355 Series D-sub Connector Kit For Use With For Cable
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips