CONEC, 16-00 Series Detend Pin For Use With For Snap Lock
- RS Stock No.:
- 300-275
- Mfr. Part No.:
- 16-002190E
- Brand:
- CONEC
Bulk discount available
Subtotal (1 unit)*
£1.42
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 86 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.42 |
| 10 + | £1.31 |
*price indicative
- RS Stock No.:
- 300-275
- Mfr. Part No.:
- 16-002190E
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Detend Pin | |
| For Use With | For Snap Lock | |
| Series | 16-00 | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Detend Pin | ||
For Use With For Snap Lock | ||
Series 16-00 | ||
Gender Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The CONEC Detent pin with threaded 4-40 UNC for snap lock with spring ring. Detent pin of Steel, nickel plated.
Spring washer Steel and Nickel plated
Related links
- CONEC, 16 Series Detent Pin For Use With Snap Lock
- CONEC 16-0018 25 Way Side Entry Screw D-sub Connector
- CONEC 16-0017 25 Way Side Entry Screw D-sub Connector
- Amphenol CONEC 16-0018 15 Way Side Entry Screw D-sub Connector
- Amphenol CONEC 16-0017 9 Way Side Entry Screw D-sub Connector
- CONEC Backshell Lock For Use With D-Sub Connector
- CONEC 16 Series ABS D Sub Backshell Strain Relief
- Amphenol CONEC 16 Series Plastic D Sub Backshell Strain Relief
