Cinch H Series Plastic D Sub Backshell, 37 Way
- RS Stock No.:
- 886-3196
- Mfr. Part No.:
- 40-9737H
- Brand:
- Cinch Connectors
Bulk discount available
Subtotal (1 pack of 50 units)*
£30.50
(exc. VAT)
£36.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.61 | £30.50 |
| 100 - 200 | £0.518 | £25.90 |
| 250 - 450 | £0.475 | £23.75 |
| 500 - 1950 | £0.462 | £23.10 |
| 2000 + | £0.451 | £22.55 |
*price indicative
- RS Stock No.:
- 886-3196
- Mfr. Part No.:
- 40-9737H
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 37 | |
| D-Sub Shell Size | C | |
| Housing Material | Plastic | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Series | H | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 37 | ||
D-Sub Shell Size C | ||
Housing Material Plastic | ||
Body Orientation Straight | ||
Colour Grey | ||
Series H | ||
- COO (Country of Origin):
- TW

