Cinch DPH Series Plastic D Sub Backshell, 25 Way
- RS Stock No.:
- 885-9061
- Mfr. Part No.:
- DPH-B-003
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-9061
- Mfr. Part No.:
- DPH-B-003
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Plastic | |
| Body Orientation | Straight | |
| Series | DPH | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Plastic | ||
Body Orientation Straight | ||
Series DPH | ||
- COO (Country of Origin):
- US
Cinch D Series Hoods
Cinch Connectivity D Series D-subminiature connector hoods. The hoods are available in a wide range of sizes and materials to suit all connectors within the D Series.

