Cinch Connectors SDH Series Plastic D Sub Backshell, 9 Way, Strain Relief
- RS Stock No.:
- 885-7949
- Mfr. Part No.:
- SDH-9GL
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-7949
- Mfr. Part No.:
- SDH-9GL
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 9 | |
| Housing Material | Plastic | |
| D-Sub Shell Size | E | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Strain Relief | Yes | |
| Series | SDH | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 9 | ||
Housing Material Plastic | ||
D-Sub Shell Size E | ||
Body Orientation Straight | ||
Colour Grey | ||
Strain Relief Yes | ||
Series SDH | ||
Non Compliant
- COO (Country of Origin):
- MX

