Cinch HS Series Plastic D Sub Backshell, 15 Way
- RS Stock No.:
- 885-7655
- Mfr. Part No.:
- 40-9715HS
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 885-7655
- Mfr. Part No.:
- 40-9715HS
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Number of Contacts | 15 | |
| Housing Material | Plastic | |
| D-Sub Shell Size | A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Series | HS | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Number of Contacts 15 | ||
Housing Material Plastic | ||
D-Sub Shell Size A | ||
Body Orientation Straight | ||
Colour Grey | ||
Series HS | ||
- COO (Country of Origin):
- TW

