Amphenol FCI 8655MH Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
- RS Stock No.:
- 859-9845
- Mfr. Part No.:
- 8655MH1501BLF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9845
- Mfr. Part No.:
- 8655MH1501BLF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Die Cast Zinc | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Housing Material Plating | Nickel | |
| Strain Relief | Yes | |
| Series | 8655MH | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Die Cast Zinc | ||
Body Orientation Straight | ||
Colour Silver | ||
Housing Material Plating Nickel | ||
Strain Relief Yes | ||
Series 8655MH | ||
- COO (Country of Origin):
- DK

